
A8504947W8 | |
---|---|
DigiKey Part Number | 623-A8504947W8-ND |
Manufacturer | |
Manufacturer Product Number | A8504947W8 |
Description | CONN CABLE CLAMP SZ8 9 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 8, 9 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.100" ~ 0.230" (2.54mm ~ 5.84mm) | |
Diameter - Outside | 0.750" (19.05mm) | |
Shell Size - Insert | 8, 9 | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.58000 | $18.58 |
10 | $15.79100 | $157.91 |
25 | $14.80200 | $370.05 |
50 | $14.09560 | $704.78 |
100 | $13.42310 | $1,342.31 |
250 | $12.58348 | $3,145.87 |
500 | $11.98364 | $5,991.82 |