
M85049/38-25A | |
|---|---|
DigiKey Part Number | APM85049/38-25A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38-25A |
Description | CONN CABLE CLAMP SZ25 J BLACK |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 25, J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.418" ~ 0.853" (10.62mm ~ 21.67mm) | |
Diameter - Outside | 1.750" (44.45mm) | |
Shell Size - Insert | 25, J | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.47000 | $17.47 |
| 10 | $16.22000 | $162.20 |
| 25 | $15.66000 | $391.50 |
| 50 | $14.65000 | $732.50 |
| 100 | $13.76000 | $1,376.00 |











