
MS25043-16D | |
|---|---|
DigiKey Part Number | 1600-MS25043-16D-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-16D |
Description | 5015 D/C RECP SZ 16 CAD OD |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 16 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle | |
Shell Size - Insert | 16 | |
Material | Aluminum Alloy | |
Features | Metal Chain with Ring, Water Tight | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.05000 | $9.05 |
| 10 | $8.67000 | $86.70 |
| 25 | $7.71000 | $192.75 |
| 50 | $7.43000 | $371.50 |
| 100 | $6.94000 | $694.00 |


