cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3057-12A W/B

DigiKey Part Number
APMS3057-12AW/B-ND
Manufacturer
Manufacturer Product Number
MS3057-12A W/B
Description
CONN BACKSHELL
Customer Reference
Detailed Description
Connector Cable Clamp 20, 22
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
-
Diameter - Outside
-
Shell Size - Insert
20, 22
Cable Exit
180°
Primary Material
Metal
Material
Aluminum Alloy
Shielding
Unshielded
Color
-
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,077
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.72000$8.72
10$8.10000$81.00
25$7.82000$195.50
50$7.31000$365.50
100$6.87000$687.00