
095-850-276-024 | |
---|---|
DigiKey Part Number | 115-095-850-276-024-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-276-024 |
Description | COAX CBL TNC TO TNC 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 195 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.15000 | $25.15 |
10 | $21.37900 | $213.79 |
25 | $20.04000 | $501.00 |
50 | $19.08380 | $954.19 |
100 | $18.17360 | $1,817.36 |
250 | $17.03704 | $4,259.26 |
500 | $16.51814 | $8,259.07 |