095-850-276-012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-276M100

DigiKey Part Number
115-095-850-276M100-ND
Manufacturer
Manufacturer Product Number
095-850-276M100
Description
COAX CBL TNC TO TNC 3.3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC LMR 195 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Style
TNC to TNC
1st Connector
TNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
LMR 195
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
-
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$28.21000$28.21
10$23.97400$239.74
25$21.68880$542.22
50$20.53460$1,026.73
100$19.61880$1,961.88
250$18.76924$4,692.31
500$18.19460$9,097.30
Manufacturers Standard Package