Direct
AT04-2P-MM03 | |
---|---|
DigiKey Part Number | AT04-2P-MM03-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-MM03 |
Description | CONN RCPT HSG 2POS 14-20AWG SZ16 |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |