
AT06-2S-SR01ORG | |
---|---|
DigiKey Part Number | 889-AT06-2S-SR01ORG-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-SR01ORG |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Orange |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-SR01ORG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Orange | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.78000 | $1.78 |
10 | $1.51200 | $15.12 |
25 | $1.41760 | $35.44 |
50 | $1.34960 | $67.48 |
100 | $1.28510 | $128.51 |
250 | $1.20460 | $301.15 |
500 | $1.14708 | $573.54 |
1,000 | $1.09233 | $1,092.33 |
2,500 | $1.02397 | $2,559.93 |