
AT06-2S-SR02WHT | |
---|---|
DigiKey Part Number | 889-AT06-2S-SR02WHT-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-SR02WHT |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-SR02WHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.83000 | $1.83 |
10 | $1.55100 | $15.51 |
25 | $1.45400 | $36.35 |
50 | $1.38440 | $69.22 |
100 | $1.31820 | $131.82 |
250 | $1.23560 | $308.90 |
500 | $1.17658 | $588.29 |
1,000 | $1.12043 | $1,120.43 |
2,500 | $1.05032 | $2,625.80 |