AT06-3S-SB01BLK is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $1.47000
Datasheet
AT06-3S-SB01BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT06-3S-SB01BLK
AT06-3S-SB01BLK
AT Series™ Connectors Overview

AT06-3S-SB01BLK

DigiKey Part Number
AT06-3S-SB01BLK-ND
Manufacturer
Manufacturer Product Number
AT06-3S-SB01BLK
Description
CONN PLUG HSG 3POS
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
IP67, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable