
ATM04-08PA-SF1GY | |
---|---|
DigiKey Part Number | 889-ATM04-08PA-SF1GY-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-08PA-SF1GY |
Description | 8 POSITION RECEPTACLE, PIN, KEYE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP69K, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.81000 | $2.81 |
10 | $2.38700 | $23.87 |
25 | $2.23760 | $55.94 |
50 | $2.13080 | $106.54 |