



LMR-600-FR | |
---|---|
DigiKey Part Number | 1946-1071-10-ND |
Manufacturer | |
Manufacturer Product Number | LMR-600-FR |
Description | CABLE COAXIAL RISER 10' |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable 10.0' (3.05m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Coaxial - Riser | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE), Riser | |
Jacket (Insulation) Diameter | 0.590" (14.99mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 10.0' (3.05m) | |
Jacket Color | Black | |
Usage | - | |
Features | Fire Retardant | |
Conductor Material | Aluminum, Copper Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.455" (11.56mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.32000 | $75.32 |
5 | $61.62800 | $308.14 |
10 | $47.93200 | $479.32 |
25 | $41.08480 | $1,027.12 |
50 | $38.34600 | $1,917.30 |
100 | $35.60700 | $3,560.70 |



