


LMR-900-FR | |
---|---|
DigiKey Part Number | 1946-1075-100-ND |
Manufacturer | |
Manufacturer Product Number | LMR-900-FR |
Description | CABLE COAXIAL RISER 100' |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Coaxial - Riser | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Polyethylene (PE), Riser | |
Jacket (Insulation) Diameter | 0.870" (22.10mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | Fire Retardant | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.680" (17.27mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 87.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $828.15000 | $828.15 |
5 | $776.39000 | $3,881.95 |
10 | $724.63100 | $7,246.31 |
25 | $672.87200 | $16,821.80 |
50 | $646.99240 | $32,349.62 |
100 | $621.11270 | $62,111.27 |



