
BS3A | |
---|---|
DigiKey Part Number | 4965-BS3A-ND |
Manufacturer | |
Manufacturer Product Number | BS3A |
Description | CONN SPADE 16-14 AWG #6 |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol TPC Wire & Cable | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Length - Overall | 0.630" (16.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Material - Insulation | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.06197 | $61.97 |
2,000 | $0.05887 | $117.74 |
4,000 | $0.05577 | $223.08 |