
DFG5/J | |
---|---|
DigiKey Part Number | 4965-DFG5/J-ND |
Manufacturer | |
Manufacturer Product Number | DFG5/J |
Description | FLAG RING 12-10 AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp, Flag |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol TPC Wire & Cable | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | - | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Heavy Duty | |
Color | - | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.18772 | $93.86 |
1,000 | $0.17832 | $178.32 |
2,000 | $0.16894 | $337.88 |