RLS-SPEEDE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLS-SPEEDE2

DigiKey Part Number
4965-RLS-SPEEDE2-ND
Manufacturer
Manufacturer Product Number
RLS-SPEEDE2
Description
CONN SPLICE LEVER 2 POS
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-28 AWG Transparent - Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol TPC Wire & Cable
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
2
Termination
Push In
Wire Gauge
12-28 AWG
Insulation
Fully Insulated
Features
Releasable
Color
Transparent - Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,945
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.42914$214.57
1,000$0.40767$407.67
2,000$0.38622$772.44