GW CSHPM1.PM-LRLT-A737-1-350-R18 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $0.00000
Datasheet
OSLON SSL SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSHPM1.PM-LRLT-A737-1-350-R18

DigiKey Part Number
475-GWCSHPM1.PM-LRLT-A737-1-350-R18TR-ND - Tape & Reel (TR)
475-GWCSHPM1.PM-LRLT-A737-1-350-R18CT-ND - Cut Tape (CT)
475-GWCSHPM1.PM-LRLT-A737-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSHPM1.PM-LRLT-A737-1-350-R18
Description
LED OSLON WARM WHT 3000K SMD
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 150 White, Warm 3000K 2.85V 350mA 150° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
147lm (130lm ~ 164lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
147 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.3A
Viewing Angle
150°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.062" (1.58mm)
Thermal Resistance of Package
3.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes