
GW PSLR32.CM-HRHT-XX58-1-120-R18 | |
|---|---|
DigiKey Part Number  | 475-GWPSLR32.CM-HRHT-XX58-1-120-R18TR-ND - Tape & Reel (TR) 475-GWPSLR32.CM-HRHT-XX58-1-120-R18CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | GW PSLR32.CM-HRHT-XX58-1-120-R18  | 
Description  | LED DURIS S5 WARM WHT 2700K SMD  | 
Customer Reference  | |
Detailed Description  | LED Lighting DURIS® S 5 White, Warm 2700K 2.85V 120mA 120° 1212 (3030 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Color  | ||
CCT (K)  | 2700K  | |
Flux @ 85°C, Current - Test  | -  | |
Flux @ 25°C, Current - Test  | 38lm (33lm ~ 42lm)  | |
Current - Test  | 120mA  | |
Voltage - Forward (Vf) (Typ)  | 2.85V  | |
Lumens/Watt @ Current - Test  | 111 lm/W  | |
CRI (Color Rendering Index)  | 90  | |
Current - Max  | 400mA  | |
Viewing Angle  | 120°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1212 (3030 Metric)  | |
Supplier Device Package  | SMD  | |
Size / Dimension  | 0.118" L x 0.118" W (3.00mm x 3.00mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Thermal Resistance of Package  | 17°C/W  | |
Base Product Number  | 












