KW DELPS2.RA-QISI-FK0PN0-U515-2-R18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $0.23000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 4,780
Unit Price: $0.24000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $0.23000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $0.23000
Datasheet
KW DELPS2.RA-MIPI-FK0PN0-S4W5-0.5-R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DELPS2.RA-QISI-FK0PN0-U515-2-R18

DigiKey Part Number
475-KWDELPS2.RA-QISI-FK0PN0-U515-2-R18TR-ND - Tape & Reel (TR)
475-KWDELPS2.RA-QISI-FK0PN0-U515-2-R18CT-ND - Cut Tape (CT)
475-KWDELPS2.RA-QISI-FK0PN0-U515-2-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DELPS2.RA-QISI-FK0PN0-U515-2-R18
Description
LED WHITE DIFFUSED SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.75V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
1.23mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.75V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
1.40mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.15800$1.58
100$0.11030$11.03
500$0.08850$44.25
1,000$0.08128$81.28
2,000$0.07513$150.26
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06837$341.85
10,000$0.06414$641.40
15,000$0.06197$929.55
25,000$0.05951$1,487.75
35,000$0.05805$2,031.75
50,000$0.05663$2,831.50
125,000$0.05348$6,685.00
Manufacturers Standard Package