
LW TVSG.BB-BYCX-JBNC-Z486-20-R18-Z | |
|---|---|
DigiKey Part Number  | 475-LWTVSG.BB-BYCX-JBNC-Z486-20-R18-ZTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LW TVSG.BB-BYCX-JBNC-Z486-20-R18-Z  | 
Description  | LED WHITE DIFFUSED 2PLCC SMD  | 
Customer Reference  | |
Detailed Description  | White LED Indication - Discrete 3.05V 2-PLCC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Color  | ||
Configuration  | Standard  | |
Lens Color  | Yellow  | |
Lens Transparency  | Diffused  | |
Millicandela Rating  | ||
Lens Style  | Round with Flat Top  | |
Lens Size  | 2.40mm Dia  | |
Voltage - Forward (Vf) (Typ)  | 3.05V  | |
Current - Test  | 20mA  | |
Viewing Angle  | 120°  | |
Mounting Type  | ||
Wavelength - Dominant  | -  | |
Wavelength - Peak  | -  | |
Features  | -  | |
Package / Case  | 2-PLCC  | |
Supplier Device Package  | ||
Size / Dimension  | 3.20mm L x 2.80mm W  | |
Height (Max)  | 1.86mm  | |
Base Product Number  | 

