CP20008A-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP20008A-6

DigiKey Part Number
3315-CP20008A-6-ND
Manufacturer
Manufacturer Product Number
CP20008A-6
Description
0.5 GHz - 8 GHz, 6 dB Coupling
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 500MHz ~ 8GHz 6dB 50W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amtery Corporation
Series
-
Packaging
Box
Part Status
Active
Coupler Type
Standard
Frequency
500MHz ~ 8GHz
Coupling Factor
6dB
Applications
General Purpose
Insertion Loss
2dB
Power - Max
50W
Isolation
29dB
Return Loss
21dB
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Amtery Corporation
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$492.00000$492.00
4$479.00000$1,916.00
10$470.00000$4,700.00