
DS1315-5 | |
|---|---|
DigiKey Part Number | DS1315-5-ND |
Manufacturer | |
Manufacturer Product Number | DS1315-5 |
Description | IC RTC PHANTOM CHIP PAR 16DIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Phantom Time Chip Parallel 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1315-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Phantom Time Chip | |
Features | Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.5V ~ 3.7V | |
Current - Timekeeping (Max) | 1.3mA @ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |


