DS1344D-3+T&R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1343D-3+T&R

DigiKey Part Number
DS1343D-3+T&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1343D-3+T&R
Description
IC RTC CLK/CALENDAR SPI 14TDFN
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 96B SPI 14-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
DS1343D-3+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, NVRAM, Square Wave Output, Trickle Charger
Memory Size
96B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
1.3V ~ 5.5V
Current - Timekeeping (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types