
DS1501WZN+T&R | |
---|---|
DigiKey Part Number | DS1501WZN+TR-ND - Tape & Reel (TR) DS1501WZN+CT-ND - Cut Tape (CT) DS1501WZN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1501WZN+T&R |
Description | IC RTC CLK/CALENDAR PAR 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 28-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1501WZN+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVSRAM, Square Wave Output, Watchdog Timer, Y2K | |
Memory Size | 256B | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Supply, Battery | 2.5V ~ 3.7V | |
Current - Timekeeping (Max) | 4mA @ 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.51000 | $17.51 |
10 | $13.91200 | $139.12 |
25 | $13.01400 | $325.35 |
100 | $12.02680 | $1,202.68 |
250 | $11.55628 | $2,889.07 |
500 | $11.27272 | $5,636.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.03942 | $11,039.42 |