
DS1817R-10+T&R | |
---|---|
DigiKey Part Number | 175-DS1817R-10+T&RTR-ND - Tape & Reel (TR) 175-DS1817R-10+T&RCT-ND - Cut Tape (CT) 175-DS1817R-10+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1817R-10+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1817R-10+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.88V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.52000 | $1.52 |
10 | $1.11100 | $11.11 |
25 | $1.00880 | $25.22 |
100 | $0.89590 | $89.59 |
250 | $0.84212 | $210.53 |
500 | $0.80966 | $404.83 |
1,000 | $0.78295 | $782.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.74995 | $2,249.85 |
6,000 | $0.73381 | $4,402.86 |
9,000 | $0.72573 | $6,531.57 |