24 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1886T+

DigiKey Part Number
DS1886T+-ND
Manufacturer
Manufacturer Product Number
DS1886T+
Description
IC INTERFACE SPECIALIZED 24TQFN
Customer Reference
Detailed Description
Interface 24-TQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
DS1886T+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
-
Interface
I2C
Voltage - Supply
2.97V ~ 3.63V
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable