
DS21600N+ | |
---|---|
DigiKey Part Number | DS21600N+-ND |
Manufacturer | |
Manufacturer Product Number | DS21600N+ |
Description | IC CLOCK RATE ADAPTER 8DIP |
Customer Reference | |
Detailed Description | Clock Rate Adapter IC 6.176MHz 1 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS21600N+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Rate Adapter | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 6.176MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |