
DS4303K | |
---|---|
DigiKey Part Number | 2156-DS4303K-ND |
Manufacturer | |
Manufacturer Product Number | DS4303K |
Description | DS4303 PROGRAMMABLE VOLTAGE REF |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Adjustable 300mV 3.3 VV ±0.03% 1 mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 300mV | |
Voltage - Output (Max) | 3.3 V | |
Current - Output | 1 mA | |
Tolerance | ±0.03% | |
Temperature Coefficient | 62ppm/°C | |
Noise - 0.1Hz to 10Hz | 200µVp-p | |
Noise - 10Hz to 10kHz | 26µVp-p | |
Voltage - Input | 2.4V ~ 3.6V | |
Current - Supply | 1.6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
19 | $15.82000 | $300.58 |