
LM4040CIM3-5.0+T | |
---|---|
DigiKey Part Number | 175-LM4040CIM3-5.0+TTR-ND - Tape & Reel (TR) 175-LM4040CIM3-5.0+TCT-ND - Cut Tape (CT) 175-LM4040CIM3-5.0+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3-5.0+T |
Description | IC VREF SHUNT 5V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3-5.0+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
10 | $0.99800 | $9.98 |
25 | $0.90400 | $22.60 |
100 | $0.80150 | $80.15 |
250 | $0.75244 | $188.11 |
500 | $0.72292 | $361.46 |
1,000 | $0.69861 | $698.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.67294 | $1,682.35 |
5,000 | $0.65747 | $3,287.35 |
7,500 | $0.64973 | $4,872.98 |
12,500 | $0.64115 | $8,014.38 |