
LM4050CEM3-4.1+T | |
---|---|
DigiKey Part Number | 175-LM4050CEM3-4.1+TTR-ND - Tape & Reel (TR) 175-LM4050CEM3-4.1+TCT-ND - Cut Tape (CT) 175-LM4050CEM3-4.1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CEM3-4.1+T |
Description | IC VREF SHUNT 4.096V SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC V |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CEM3-4.1+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.33000 | $3.33 |
10 | $2.49900 | $24.99 |
25 | $2.29200 | $57.30 |
100 | $2.06410 | $206.41 |
250 | $1.95560 | $488.90 |
500 | $1.89014 | $945.07 |
1,000 | $1.83629 | $1,836.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.77944 | $4,448.60 |
5,000 | $1.74517 | $8,725.85 |