
MAX11661AUT+T | |
---|---|
DigiKey Part Number | 175-MAX11661AUT+TTR-ND - Tape & Reel (TR) 175-MAX11661AUT+TCT-ND - Cut Tape (CT) 175-MAX11661AUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11661AUT+T |
Description | IC ADC 8BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX11661AUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | MICROWIRE™, QSPI™, Serial, SPI™ | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.2V ~ 3.6V | |
Voltage - Supply, Digital | 2.2V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.42000 | $2.42 |
10 | $1.79700 | $17.97 |
25 | $1.64120 | $41.03 |
100 | $1.46990 | $146.99 |
250 | $1.38824 | $347.06 |
500 | $1.33900 | $669.50 |
1,000 | $1.29849 | $1,298.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.13750 | $2,843.75 |