40-TQFN_21-0140L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14502AETL+T

DigiKey Part Number
MAX14502AETL+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX14502AETL+T
Description
IC INTERFACE SPECIALIZED 40TQFN
Customer Reference
Detailed Description
USB Interface 40-TQFN (5x5)
EDA/CAD Models
MAX14502AETL+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
USB
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 3.3V
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable