


MAX16046ETN+ | |
---|---|
DigiKey Part Number | 505-MAX16046ETN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16046ETN+ |
Description | IC SUPERVISOR 12 CHANNEL 56TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 12 Channel 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16046ETN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | System Manager | |
Number of Voltages Monitored | 12 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain, Push-Pull | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.44000 | $35.44 |
10 | $28.79600 | $287.96 |
37 | $26.54622 | $982.21 |
111 | $25.20117 | $2,797.33 |
259 | $24.41309 | $6,322.99 |