
MAX1698AEUB+T | |
---|---|
DigiKey Part Number | 175-MAX1698AEUB+TTR-ND - Tape & Reel (TR) 175-MAX1698AEUB+TCT-ND - Cut Tape (CT) 175-MAX1698AEUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1698AEUB+T |
Description | IC LED DRIVER CTRLR 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Dimming 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1698AEUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.32000 | $4.32 |
10 | $3.27500 | $32.75 |
25 | $3.01360 | $75.34 |
100 | $2.72620 | $272.62 |
250 | $2.58920 | $647.30 |
500 | $2.50662 | $1,253.31 |
1,000 | $2.43866 | $2,438.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.36690 | $5,917.25 |