10 TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17670EATB+

DigiKey Part Number
505-MAX17670EATB+-ND
Manufacturer
Manufacturer Product Number
MAX17670EATB+
Description
IC REG BUCK 3.3V 150MA 10TDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 150mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17670EATB+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
610kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 400
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.48000$4.48
10$3.39700$33.97
25$3.12760$78.19
100$2.83090$283.09
300$2.66547$799.64
500$2.60430$1,302.15
1,000$2.53416$2,534.16
2,500$2.46012$6,150.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.