TEXTISBQ50002RHBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2741ETI

DigiKey Part Number
2156-MAX2741ETI-ND
Manufacturer
Manufacturer Product Number
MAX2741ETI
Description
L1-BAND GPS RECEIVER
Customer Reference
Detailed Description
- RF Receiver GPS 1.575GHz PCB, Surface Mount 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX2741ETI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Frequency
1.575GHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
GPS
Applications
GPS, Navigation, PDA
Current - Receiving
-
Data Interface
SPI
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
Analog and Digital Data
Voltage - Supply
2.7V ~ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
49$6.15000$301.35