6 WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40008ANT+T

DigiKey Part Number
MAX40008ANT+TTR-ND - Tape & Reel (TR)
MAX40008ANT+TCT-ND - Cut Tape (CT)
MAX40008ANT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX40008ANT+T
Description
IC COMPARATOR 1 GEN PUR 6WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Drain 6-WLP (1.08x0.73)
Datasheet
 Datasheet
EDA/CAD Models
MAX40008ANT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
0.14µA
Current - Output (Typ)
-
Current - Quiescent (Max)
17µA
CMRR, PSRR (Typ)
70dB CMRR, 60dB PSRR
Propagation Delay (Max)
850ns (Typ)
Hysteresis
3mV
Operating Temperature
-40°C ~ 125°C
Package / Case
6-XFBGA, WLPBGA
Mounting Type
Surface Mount
Supplier Device Package
6-WLP (1.08x0.73)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 77,500
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.52000$1.52
10$1.11100$11.11
25$1.00880$25.22
100$0.89590$89.59
250$0.84212$210.53
500$0.80966$404.83
1,000$0.78295$782.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.67500$1,687.50
Manufacturers Standard Package