DC.0033/3K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4173FEUT

DigiKey Part Number
2156-MAX4173FEUT-ND
Manufacturer
Manufacturer Product Number
MAX4173FEUT
Description
IC CURR SENSE 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4173FEUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
1.4 MHz
Current - Input Bias
100 µA
Voltage - Input Offset
300 µV
Current - Supply
420µA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
28 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,171
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
192$1.57000$301.44