Similar
Similar
Similar
Similar
Similar

MAX516ACNG+ | |
---|---|
DigiKey Part Number | MAX516ACNG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX516ACNG+ |
Description | IC COMPARATOR 4 GEN PUR 24DIP |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, TTL 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX516ACNG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 16.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.3µA @ 16.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1.5µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 24-PDIP | |
Base Product Number |