TEXTISSN74LVC1G06DBVTE4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5466EUK

DigiKey Part Number
2156-MAX5466EUK-ND
Manufacturer
Manufacturer Product Number
MAX5466EUK
Description
32-TAP FLEAPOT, 2-WIRE DIGIPOT
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps I2C, Up/Down (U/D, CS) Interface SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX5466EUK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
10k
Interface
I2C, Up/Down (U/D, CS)
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
-
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 863
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
229$1.31000$299.99