SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5475EKA+T

DigiKey Part Number
175-MAX5475EKA+TTR-ND - Tape & Reel (TR)
175-MAX5475EKA+TCT-ND - Cut Tape (CT)
175-MAX5475EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5475EKA+T
Description
IC DGT POT 100KOHM 32TAP SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 125k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX5475EKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
125k
Interface
Up/Down (U/D, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.25V
Features
-
Tolerance
-
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Package / Case
SOT-23-8
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
600
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 85,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$2.08700$20.87
25$1.90960$47.74
100$1.71470$171.47
250$1.62180$405.45
500$1.56578$782.89
1,000$1.51967$1,519.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.47100$3,677.50
5,000$1.44166$7,208.30
Manufacturers Standard Package