12 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5524ETC+

DigiKey Part Number
505-MAX5524ETC+-ND
Manufacturer
Manufacturer Product Number
MAX5524ETC+
Description
IC DAC 10BIT DUAL ULP 12-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 12-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX5524ETC+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
10
Number of D/A Converters
2
Settling Time
660µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±1, ±0.2
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
12-WQFN Exposed Pad
Supplier Device Package
12-TQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 225
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$8.57000$8.57
10$6.65200$66.52
75$5.73827$430.37
150$5.52587$828.88
300$5.35100$1,605.30
525$5.23270$2,747.17
1,050$5.10975$5,365.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.