TEXTISSN74LVC1G06DBVTE4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6037CAUK30-T

DigiKey Part Number
2156-MAX6037CAUK30-T-ND
Manufacturer
Manufacturer Product Number
MAX6037CAUK30-T
Description
LOW-POWER, FIXED REFERENCE
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.5% 5 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6037CAUK30-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
5 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
17µVp-p
Noise - 10Hz to 10kHz
40µVrms
Voltage - Input
3.2V ~ 5.5V
Current - Supply
275µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
164$1.83000$300.12