
MAX6443US29L+T | |
---|---|
DigiKey Part Number | 175-MAX6443US29L+TTR-ND - Tape & Reel (TR) 175-MAX6443US29L+TCT-ND - Cut Tape (CT) 175-MAX6443US29L+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6443US29L+T |
Description | IC MPU RESET 2.925V SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6443US29L+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.81400 | $38.14 |
25 | $3.51640 | $87.91 |
100 | $3.18880 | $318.88 |
250 | $3.03264 | $758.16 |
500 | $2.93850 | $1,469.25 |
1,000 | $2.86102 | $2,861.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.56250 | $6,406.25 |