SC-70-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6468XS22D3+T

DigiKey Part Number
MAX6468XS22D3+TTR-ND - Tape & Reel (TR)
MAX6468XS22D3+TCT-ND - Cut Tape (CT)
MAX6468XS22D3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6468XS22D3+T
Description
IC SUPERVISOR 1 CHANNEL SC70-4
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6468XS22D3+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.188V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
150ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-70-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40,000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.