
MAX6710KUT+T | |
|---|---|
DigiKey Part Number | 175-MAX6710KUT+TTR-ND - Tape & Reel (TR) 175-MAX6710KUT+TCT-ND - Cut Tape (CT) 175-MAX6710KUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6710KUT+T |
Description | IC SUPERVISOR MPU SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6710KUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 1.58V, 2.63V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.14000 | $6.14 |
| 10 | $4.70800 | $47.08 |
| 25 | $4.35160 | $108.79 |
| 100 | $3.95920 | $395.92 |
| 250 | $3.77216 | $943.04 |
| 500 | $3.65940 | $1,829.70 |
| 1,000 | $3.56659 | $3,566.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.46865 | $8,671.62 |

