
MAX674CPA+ | |
---|---|
DigiKey Part Number | MAX674CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX674CPA+ |
Description | IC VREF SERIES 0.15% 8DIP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.15% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX674CPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 12ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 13V ~ 33V | |
Current - Supply | 1.4mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |