
MAX809MEXR+T | |
---|---|
DigiKey Part Number | MAX809MEXR+TTR-ND - Tape & Reel (TR) MAX809MEXR+TCT-ND - Cut Tape (CT) MAX809MEXR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX809MEXR+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX809MEXR+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.17000 | $6.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.57986 | $6,449.65 |