MAX6315US26D2+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX811TEUS+

DigiKey Part Number
505-MAX811TEUS+-ND
Manufacturer
Manufacturer Product Number
MAX811TEUS+
Description
4-PIN P VOLTAGE MONITORS WITH MA
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
MAX811TEUS+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Active
Type
Power Supply Monitor
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable