
MAX823REUK+T | |
|---|---|
DigiKey Part Number | MAX823REUK+TTR-ND - Tape & Reel (TR) MAX823REUK+TCT-ND - Cut Tape (CT) MAX823REUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX823REUK+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX823REUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.99000 | $5.99 |
| 10 | $4.58900 | $45.89 |
| 25 | $4.23960 | $105.99 |
| 100 | $3.85580 | $385.58 |
| 250 | $3.67284 | $918.21 |
| 500 | $3.56258 | $1,781.29 |
| 1,000 | $3.47180 | $3,471.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.37598 | $8,439.95 |











